T-60B

709-T60B
T-60B

Mfr.:

Description:
Power Supplies - Chassis Mount 61W 5V/5A 12V/2.5A -12V/0.5A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
25 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
3 Output
5 VDC
5 A
12 VDC
2.5 A
Enclosed
Industrial
159 mm (6.26 in)
97 mm (3.819 in)
38 mm (1.496 in)
T-60
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99