ST253015

MEAN WELL
709-ST253015
ST253015

Mfr.:

Description:
Wall Mounted Panel Enclosures 250*300*150mm/IP66/IK10

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,71 € 38,71 €
36,09 € 180,45 €
34,99 € 349,90 €
32,81 € 656,20 €
31,72 € 3.172,00 €
30,62 € 6.124,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mounted Panel Enclosures
RoHS:  
ST253015
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4,42 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

Peripheral Accessories

MEAN WELL Peripheral Accessories include an adapter/charger-AC/DC plug, brackets, terminal block covers, wire/cable, distribution box, busbar, inductive proximity sensor, and DIN rail.

FEATURED PRODUCTS
MEAN WELL