SPWM-150-24

MEAN WELL
709-SPWM-150-24
SPWM-150-24

Mfr.:

Description:
LED Power Supplies 151.2W 24V 6.3A 100-305Vac CV 3 in 1 Dimming

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
7
Expected 6/2/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,31 € 34,31 €
32,68 € 163,40 €
31,22 € 312,20 €
30,96 € 619,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Voltage (CV)
6.3 A
24 VDC
151.2 W
100 VAC to 305 VAC, 156 VDC to 410 VDC
With Dimming
1 Output
Chassis Mount
340 mm (13.386 in)
38 mm (1.496 in)
28.5 mm (1.122 in)
SPWM-150
Brand: MEAN WELL
Dimensions: 340 mm x 38 mm x 28.5 mm
For Use With: DALI Building Automation
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

SPWM-75/150/240 Dimming/Color Tuning LED Drivers

MEAN WELL SPWM-75/150/240 Dimming/Color Tuning LED Drivers provide flexible configuration of dimming, color temperature adjustment, and color tuning, achieving multi-functionality in a single device. These 75W, 150W, and 240W LED drivers offer a constant-voltage pulse width modulation (PWM) output mode with selectable output channels. The SPWM series features three-in-one dimming and DALI-2 dimming/color tuning options, with plans for KNX/Matter dimming/color tuning models. MEAN WELL SPWM-75/150/240 Dimming/Color Tuning LED Drivers come in a light gray elongated plastic housing with double insulation and terminal-style interfaces. Typical applications include household lighting control systems, DALI building automation, and LED decorative, architectural, and strip lighting.