SPUN02L-12

MEAN WELL
709-SPUN02L-12
SPUN02L-12

Mfr.:

Description:
DC/DC Converters - Through Hole 5Vin 12Vout 0-167mA 2W SIP Unreg Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
4,19 € 41,90 €
3,66 € 51,24 €
3,63 € 406,56 €
3,59 € 1.809,36 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
12 V
167 mA
3 kV
SIP-7
19.6 mm (0.772 in)
7.2 mm (0.283 in)
10.2 mm (0.402 in)
Industrial
SPUN02
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

SPUN02 & DPUN02 2W DC/DC Converter Modules

MEAN WELL SPUN02 and DPUN02 2W DC/DC Converter Modules are isolated, unregulated DC/DC converters in a miniaturized SIP7 package. The devices feature international standard pins, high efficiency of up to 87%, and a working temperature range from -40°C to +105°C. Other features include 3KVDC I/P-O/P isolation voltage compliance to EN55032 radiated Class A without additional components and short-circuit protection. The models account for different input voltages of 5V/12V/24V ±10%, 5V/12V/15V output voltage for single output, and ±5V/±12V/±15V for dual outputs. The MEAN WELL SPUN02 and DPUN02 converter modules are ideal for IoT, electrical machinery, information technology, industrial control, and communications equipment that require distributed power architecture and related applications.