SPB09B-03

MEAN WELL
709-SPB09B-03
SPB09B-03

Mfr.:

Description:
DC/DC Converters - Through Hole 24Vin 3.3V 0-2000mA 9W Iso Reg SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,29 € 12,29 €
10,75 € 225,75 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
9 W
24 V
18 V
36 V
3.3 V
2 A
1.5 kV
SIP-8
24 mm (0.945 in)
9.6 mm (0.378 in)
11.2 mm (0.441 in)
Industrial
SPB09
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 21
Subcategory: DC-DC Converters
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

SPB09 & DPB09 9W Regulated DC-DC Converters

MEAN WELL SPB09 and DPB09 9W Regulated DC-DC Converters are 9W isolated module type DC-DC converters in a SIP-8 package. SPB09 and DBP09 feature international standard pins, high efficiency up to 89%, and a -40°C to +90°C operating temperature range. This MEAN WELL series also offers 1.5KVDC isolation and 9V-18V, 18V-36V, or 36V-72V 2:1 wide input ranges. Various output voltages are offered in the single- or dual-output versions. SPB09 and DPB09 serve a variety of applications, including industrial control, telecommunication, distributed power architecture, and more.

Low Power DC-DC Regulated Converters

MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.