SPA01B-12

MEAN WELL
709-SPA01B-12
SPA01B-12

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 18-36Vin 12Vout Regulated SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,35 € 6,35 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
24 V
18 V
36 V
12 V
83 mA
1.5 kV
B-12IP-526
17.53 mm (0.69 in)
7.62 mm (0.3 in)
11.18 mm (0.44 in)
Industrial
SPA01
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 28
Subcategory: DC-DC Converters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

SPA01 1W DC-DC Regulated Converters

MEAN WELL SPA01 1W DC-DC Regulated Converters are single-output converters offered in a single inline package with a 2:1 input range with a built-in EMI filter without external components. These converters are cooled by free air convection method and pass 100% full load burn-in testing. MEAN WELL SPA01 1W DC-DC Regulated Converters are available in 5VDC, 12VDC, and 15VDC output voltage variants with a range of input voltages and currents. These cost-effective converters offer high reliability and short circuit/overload protection.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.