SP-320-36

709-SP320-36
SP-320-36

Mfr.:

Description:
Power Supplies - Chassis Mount 316.8W 36V 8.8A W/PFC Function

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL RSP-320-36
MEAN WELL
Power Supplies - Chassis Mount 320.4W 36V 8.9A W/ PFC

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
317 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
1 Output
36 VDC
8.8 A
Enclosed
Industrial
215 mm (8.465 in)
115 mm (4.528 in)
50 mm (1.969 in)
SP-320
Brand: MEAN WELL
Compliance: UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Unit Weight: 1,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99