SP-100-5

709-SP100-5
SP-100-5

Mfr.:

Description:
Power Supplies - Chassis Mount 100W 5V 20A With PFC Function

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL RSP-100-5
MEAN WELL
Power Supplies - Chassis Mount 100W 5V 20A Power Supply W/PFC

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 W
90 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
5 VDC
20 A
Enclosed
Industrial
179 mm (7.047 in)
99 mm (3.898 in)
45 mm (1.772 in)
SP-100
Brand: MEAN WELL
Compliance: UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99