SMU01M-12N

MEAN WELL
709-SMU01M-12N
SMU01M-12N

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 12Vin 12Vout 84mA SIP-4 Unregulated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,91 € 19,55 €
3,85 € 38,50 €
3,84 € 161,28 €
3,53 € 296,52 €
3,50 € 735,00 €
3,41 € 1.718,64 €
3,40 € 3.427,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
12 VDC
10.8 VDC
13.2 VDC
12 V
84 mA
1.5 kV
SIP-4
11.7 mm (0.461 in)
10.2 mm (0.402 in)
6 mm (0.236 in)
Industrial
SMU01-N
Application: Analyzer, Data Switch, Telecom/Datacom System
Brand: MEAN WELL
Dimensions: 11.7 mm x 10.2 mm x 6 mm
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMU01-N & SMU02-N Unregulated DC-DC Converters

MEAN WELL SMU01-N and SMU02-N Unregulated DC-DC Converters come in an industry-standard SIP-4 package and offer efficiency of up to 90%. The SMU01-N converters feature a 1W power rating, while the SMU02-N series offers a 2W power rating. Specifications include an isolated voltage rating of 1500VDC, low no-load current, and a wide operating temperature range of -40°C to +105°C. The internal potting encapsulation enhances heat dissipation and provides superior resistance to moisture, dust, and vibrations. Ideal applications for SMU01-N and SMU02-N converters from MEAN WELL include electronic instruments, ICT equipment, industrial automation, and system devices that demand high safety isolation standards.