SLD-80-24

MEAN WELL
709-SLD-80-24
SLD-80-24

Mfr.:

Description:
LED Power Supplies 80W 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
64
Expected 6/15/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,10 € 22,10 €
20,98 € 104,90 €
20,12 € 201,20 €
19,52 € 390,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
CV + CC
3.3 A
24 VDC
80 W
110 VAC to 305 VAC, 155 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
320 mm (12.598 in)
30 mm (1.181 in)
16.8 mm (0.661 in)
Industrial
SLD-80
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 64
Subcategory: Power Supplies
Unit Weight: 254,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLD-80 80W Slim & Linear LED Drivers

MEAN WELL SLD-80 80W LED Drivers feature a slim, linear housing design and provide constant voltage/current mode for any 12V/24V LED strip application. The 56V model applies constant power mode, which downsizes the model numbers. This MEAN WELL series offers a wide input range (110VAC to 305VAC), built-in active PFC function, and efficiency of up to 92%. The Class 2/II and SELV design (fire-proof for plastic cases and voltages under 60V) makes SLD-80 safer for all users. Typical applications include panel lighting, strip lighting, signage/displays, and more.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.