SKMW06F-12

709-SKMW06F-12
SKMW06F-12

Mfr.:

Description:
DC/DC Converters - Through Hole 9-36Vin 12V 500mA 6W DIP 1x1 Reg Iso

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL SI06W8-12
MEAN WELL
DC/DC Converters - Through Hole 6W 9-75Vin 12V 0-500mA 1x1 Regulated DIP

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
6 W
24 V
9 V
36 V
12 V
500 mA
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
25.4 mm (1 in)
Industrial
SKMW06
Brand: MEAN WELL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.