SKA40B-12

MEAN WELL
709-SKA40B-12
SKA40B-12

Mfr.:

Description:
DC/DC Converters - Through Hole 18-36Vin 12Vout 0.3-3.33A, 40W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 8/12/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €
30,09 € 601,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
18 V
36 V
12 V
3.33 A
1.5 kV
B-12IP-8
50.8 mm (2 in)
50.8 mm (2 in)
11 mm (0.433 in)
Industrial
SKA40
Brand: MEAN WELL
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKA40 DC-DC Regulated Single Output Converters

MEAN WELL SKA40 Series DC-DC Regulated Single Output Converters are 40W converters that feature a 2:1 wide input range; high efficiency up to 92%; 1500VDC I/O isolation; built-in features such as EMI filter, remote ON / OFF control, and remote sense; trimming output ±10%; and protections for short circuit, overload, and overvoltage. Cooled by free air convection, the MEAN WELL SKA40 Series DC-DC Regulated Single Output Converter is housed in a shielded metal case. The SKA40 Series is a cost effective, high-reliability converter with a 2-year warranty.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.