SGA12U09-P1J

709-SGA12U09-P1J
SGA12U09-P1J

Mfr.:

Description:
Wall Mount AC Adapters 12W 9V 1.33A USA 2.1x5.5 Level VI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

MEAN WELL NGE12U09-P1J
MEAN WELL
Wall Mount AC Adapters 12W 9V 1.33A US AC plug 2.1x5.5 DC plug

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
2.1 mm Barrel Plug (2.1x5.5)
Level VI
SGA12U
Brand: MEAN WELL
Center Pin Length: 11.5 mm
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 110
Subcategory: AC-DC Power Supply
Unit Weight: 109 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.