SFTN01L-09

MEAN WELL
709-SFTN01L-09
SFTN01L-09

Mfr.:

Description:
DC/DC Converters - SMD 1W;I/P: 5VDC;O/P: 9VDC@111mA;SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,34 € 4,34 €
4,00 € 40,00 €
3,94 € 78,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
SFTN01
Brand: MEAN WELL
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DET/SFT N01 DC-DC Converters

MEAN WELL DET/SFT N01 DC-DC Converters are 1W high-efficiency DC-DC converters in an SMD package. This series features 3KVDC I/P-OP isolation voltage and operates in a -40°C to +100°C temperature range. These units are available in single- or dual-output configurations and include models that support various input and output voltages. The isolated, unregulated module type converters are EN55032 compliant without requiring additional components. MEAN WELL DET/SFT N01 DC-DC Converters are ideal for a wide range of applications including telecom/datacom systems, wireless networks, industrial control facilities, instrumentation, analyzers, detectors, and data switches.