SE-100-5

709-SE100-5
SE-100-5

Mfr.:

Description:
Power Supplies - Chassis Mount 100W 5V 20A Power Supply

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL LRS-100-5
MEAN WELL
Power Supplies - Chassis Mount 90W 5V 18A

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 W
85 VAC to 264 VAC, 248 VDC to 373 VDC
2 Output
5 VDC
20 A
Enclosed
Industrial
159 mm (6.26 in)
97 mm (3.819 in)
38 mm (1.496 in)
SE-100
Brand: MEAN WELL
Compliance: UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SE-100 Switching Power Supplies

MEAN WELL SE-100 Switching Power Supplies are enclosed units with 115VAC or 230VAC input selectable by switch. This series meets the requirements for CE/RoHS and features efficiencies up to 86%. Applications include industrial control, factory automation, electromechanical, and electronic equipment.