SDP-001

MEAN WELL
709-SDP-001
SDP-001

Mfr.:

Description:
LED Power Supplies Smart Timer Dimming Tool for LED PS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,65 € 15,65 €
13,76 € 137,60 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
With Dimming
Desktop
165 mm (6.496 in)
46 mm (1.811 in)
23 mm (0.906 in)
Industrial
Brand: MEAN WELL
For Use With: LED Driver
Open Frame/Enclosed: Enclosed
Product: Accessories
Product Type: LED Power Supplies
Factory Pack Quantity: 84
Subcategory: Power Supplies
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDP-001 Smart Timer Dimming Programmer

MEAN WELL SDP-001 Smart Timer Dimming Programmer is designed for dimming functions, and reading or writing various parameters designated by users in LED lighting applications. The SDP-001 offers simple connection and configuration, a push terminal, mini-USB port, and an LED status indicator.