SD-100B-24

MEAN WELL
709-SD100B-24
SD-100B-24

Mfr.:

Description:
DC/DC Converters - Chassis Mount 100.8W 24V 4.2A Input 19-36VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,97 € 33,97 €
32,34 € 161,70 €
30,96 € 309,60 €
30,01 € 600,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
100.8 W
24 V
19 V
36 V
24 V
4.2 A
1.5 kV
199 mm
98 mm
38 mm
Industrial
SD-100
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 19 V to 36 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

SD Single Output DC-DC Converters

MEAN WELL SD Series Single Output DC-DC Converters are suitable for battery backup systems or transportation vehicles. The metal chassis MEAN WELL SD Single Output DC-DC Converters are available in 15, 25, 50, 200, 350, and 500W devices.