SCWN03W8-03

MEAN WELL
709-SCWN03W8-03
SCWN03W8-03

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 9-75Vin 3.3Vout 600mA DIP24 Regulated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,80 € 8,80 €
8,08 € 40,40 €
7,79 € 77,90 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
12 V, 24 V, 36 V, 48 V, 72 V
9 VDC
75 VDC
3.3 V
600 mA
3 kV
DIP-24
30.8 mm (1.213 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
SCWN03W8
Application: Telecom / Datacom, Industrial
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 30.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 9 VDC to 75 VDC
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99