RSP-200-48

MEAN WELL
709-RSP200-48
RSP-200-48

Mfr.:

Description:
Power Supplies - Chassis Mount 201.6W 48V 4.2A PS W/PFC Function

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,93 € 37,93 €
36,12 € 180,60 €
34,49 € 344,90 €
33,54 € 503,10 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
201.6 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
1 Output
48 VDC
4.2 A
Enclosed
Industrial
215 mm (8.465 in)
115 mm (4.528 in)
30 mm (1.181 in)
RSP-200
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 15
Subcategory: Power Supplies
Part # Aliases: LMF200-23B48
Unit Weight: 720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99