RSP-1600-12

MEAN WELL
709-RSP-1600-12
RSP-1600-12

Mfr.:

Description:
Power Supplies - Chassis Mount 1500W 12V 125A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 3/4/2026
18
Expected 4/8/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
400,33 € 400,33 €
381,41 € 2.288,46 €
364,55 € 4.374,60 €
353,98 € 8.495,52 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.5 kW
90 VAC to 264 VAC
1 Output
12 VDC
125 A
Enclosed
3 kVAC
89 %
Industrial
300 mm (11.811 in)
85 mm (3.346 in)
41 mm (1.614 in)
RSP
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Part # Aliases: LMF1500-20B12
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

RSP Switching Power Supplies

MEAN WELL RSP Switching Power Supplies are AC/DC low profile enclosed switching power supplies. These power supplies feature a 1U low profile, high efficiency of up to 90%, and free air convection cooling. This makes the MEAN WELL RSP series ideal for applications requiring energy savings, no noise, limited space for installation, and economical cost. Functions include PFC, remote ON/OFF control, and protection against short circuit, overload, overvoltage, and overtemperature damages.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RxP 1600 Power Supplies & Chargers

MEAN WELL RxP 1600 Power Supplies and Chargers offer a single-phase input operating range of 90VAC to 264VAC. The RxP 1600 family includes various models ranging between 12VDC and 48VDC. Each standard series is equipped with an output programmable function, PMBus (optional for RSP-1600) and the CANBus, enabling the RSP/RCP-1600 series to perform as a higher level signal monitor or output read/write function, or offering users flexibly in setting up and adjusting the charging curves for RPB/RCB-1600. The main body of the RxP-1600 family is 1U by height and 85mm by width. These MEAN WELL devices are able to meet the requirements for controllability of high-wattage power supplies and the trend of miniaturization of power supplies and chargers.