RSP-1000-15

MEAN WELL
709-RSP1000-15
RSP-1000-15

Mfr.:

Description:
Power Supplies - Chassis Mount 750W 15V 50A W/PFC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,45 € 219,45 €
209,77 € 1.258,62 €
208,09 € 2.497,08 €
203,73 € 4.889,52 €
203,72 € 11.000,88 €
504 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
750 W
90 VAC to 264 VAC
1 Output
15 VDC
50 A
Enclosed
85 %
Industrial
295 mm (11.614 in)
127 mm (5 in)
41 mm (1.614 in)
RSP-1000
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Part # Aliases: LMF1000-20B15
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Power Switching Power Supplies

MEAN WELL High-Power Switching Power Supplies offer more than 1000W outputs with built-in active PFC function. MEAN WELL's full line of high-power switching power supplies offer high efficiency of up to 92% (depending on model) and voltage optimization can be trimmed. MEAN WELL High-Power Switching Power Supplies offer forced-air cooling via a built-in fan with speed control function and a built-in remote ON/OFF control and remote sense. A variety of protections are available, including short circuit, overvoltage, overtemperature, and overload. These power supplies are UL/CUL/TUV/CB/CE approved.

RSP Switching Power Supplies

MEAN WELL RSP Switching Power Supplies are AC/DC low profile enclosed switching power supplies. These power supplies feature a 1U low profile, high efficiency of up to 90%, and free air convection cooling. This makes the MEAN WELL RSP series ideal for applications requiring energy savings, no noise, limited space for installation, and economical cost. Functions include PFC, remote ON/OFF control, and protection against short circuit, overload, overvoltage, and overtemperature damages.