RPS-200-15

MEAN WELL
709-RPS200-15
RPS-200-15

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 15V 80-264Vac 2xMOPP Class II

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,27 € 39,27 €
37,99 € 189,95 €
36,46 € 364,60 €
35,44 € 708,80 €
35,43 € 2.550,96 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
201 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
15 VDC
13.4 A
Open Frame
4 kVAC
93 %
Medical
101.6 mm (4 in)
50.8 mm (2 in)
29 mm (1.142 in)
RPS-200
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 72
Subcategory: Power Supplies
Part # Aliases: LOF225-20B15
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99