RFP-M2M3-3A

709-RFP-M2M3-3A
RFP-M2M3-3A

Mfr.:

Description:
Temperature Controllers LED Wireless Color Temp Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Temperature Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
12 V, 24 V
12 V, 24 V
RFP
- 30 C
+ 55 C
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Temperature Controllers
Factory Pack Quantity: 50
Subcategory: Controllers
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8539310090
USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
MEAN WELL