RDDW20H-15

MEAN WELL
709-RDDW20H-15
RDDW20H-15

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 43-160Vin +/-15V +/-0-666mA 2x1 DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,73 € 31,73 €
30,23 € 362,76 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
20 W
110 V
43 V
160 V
15 V
667 mA
- 15 V
667 mA
3 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
RDDW20
Adjust Type: Fixed
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

RSDW & RDDW DC/DC Converters

MEAN WELL RSDW and RDDW DC/DC Converters are compliant with the EN50155 railway standard and offer either a 4:1 or 18:1 input range. These converters include the RSDW08 / RDDW08, RSDW10/RDDW10, RSDW20 / RDDW20, RSDW20UW / RDDW20UW, and RSDW40/60 / RDDW40/60 series. These DC/DC converters are ideal for bus, tram, and metro systems, wireless networks, telecom / datacom systems, and industrial control facilities.