RCB-1600-24

MEAN WELL
709-RCB-1600-24
RCB-1600-24

Mfr.:

Description:
Battery Chargers 1584W 0-55A 23.5-30V Front End Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
368,58 € 368,58 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Sealed Lead Acid
24 V
55 A
Brand: MEAN WELL
Number of Batteries: 1 Battery
Product Type: Battery Chargers
Series: RCB
Factory Pack Quantity: 6
Subcategory: Battery
Unit Weight: 1,87 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401990
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Power Switching Power Supplies

MEAN WELL High-Power Switching Power Supplies offer more than 1000W outputs with built-in active PFC function. MEAN WELL's full line of high-power switching power supplies offer high efficiency of up to 92% (depending on model) and voltage optimization can be trimmed. MEAN WELL High-Power Switching Power Supplies offer forced-air cooling via a built-in fan with speed control function and a built-in remote ON/OFF control and remote sense. A variety of protections are available, including short circuit, overvoltage, overtemperature, and overload. These power supplies are UL/CUL/TUV/CB/CE approved.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

RxP 1600 Power Supplies & Chargers

MEAN WELL RxP 1600 Power Supplies and Chargers offer a single-phase input operating range of 90VAC to 264VAC. The RxP 1600 family includes various models ranging between 12VDC and 48VDC. Each standard series is equipped with an output programmable function, PMBus (optional for RSP-1600) and the CANBus, enabling the RSP/RCP-1600 series to perform as a higher level signal monitor or output read/write function, or offering users flexibly in setting up and adjusting the charging curves for RPB/RCB-1600. The main body of the RxP-1600 family is 1U by height and 85mm by width. These MEAN WELL devices are able to meet the requirements for controllability of high-wattage power supplies and the trend of miniaturization of power supplies and chargers.