PWM-120-24DA

MEAN WELL
709-PWM120-24DA
PWM-120-24DA

Mfr.:

Description:
LED Power Supplies 120W 24V 5A CV DALI LED Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,36 € 45,36 €
42,30 € 211,50 €
39,35 € 393,50 €
39,30 € 589,50 €
39,29 € 2.357,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Voltage (CV)
5 A
24 VDC
120 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
191 mm (7.52 in)
63 mm (2.48 in)
37.5 mm (1.476 in)
Industrial
PWM-120
IP67
Brand: MEAN WELL
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 15
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PWM Waterproof LED Power Supplies

MEAN WELL PWM Waterproof LED Power Supplies feature constant-voltage output, a universal input range from 90VAC to 305VAC, and an onboard PFC function. The PWM LED drivers provide high efficiency up to 94% and a low no-load power consumption below 0.5W. The devices transmit a PWM style output allowing units to maintain the color temperature and the brightness homogeneity when driving various LED strips. The PWM Waterproof LED Power Supplies from MEAN WELL are also designed with a 3-in-1 dimming function (0VDC to 10VDC or PWM signal or resistance) that simplifies the brightness adjustment for system designers, enabling light reduction and energy conservation.