PV-ML24-40

MEAN WELL
709-PV-ML24-40
PV-ML24-40

Mfr.:

Description:
PLC Controllers 12V/24V 40A MPPT Solar Controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/18/2026
3
Expected 8/26/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,04 € 125,04 €
119,11 € 476,44 €
113,78 € 1.365,36 €
112,05 € 2.241,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
24 V
12 V
PV-ML
IP32
- 35 C
+ 45 C
238 mm x 173 mm x 72.5 mm
Brand: MEAN WELL
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: PLC Controllers
Factory Pack Quantity: 4
Subcategory: Controllers
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99