PSD-30C-12

MEAN WELL
709-PSD30C-12
PSD-30C-12

Mfr.:

Description:
DC/DC Converters - Chassis Mount 36-72Vin 12Vout 30W 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,94 € 10,94 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
30 W
48 V
36 V
72 V
12 V
2.5 A
1.5 kV
101.6 mm
50.8 mm
30 mm
Industrial
PSD-30
Brand: MEAN WELL
Input Voltage: 36 V to 72 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 72
Subcategory: DC-DC Converters
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSD-30 30W Single-Output DC-DC Converters

MEAN WELL PSD-30 30W Single-Output DC-DC Converters are open-frame units with a wide 2:1 input range and 1500VAC I/O isolation. The series features a built-in EMI filter and low ripple noise. Protections include short circuit, overload, overvoltage, and reverse polarity. MEAN WELL PSD-30 30W Single-Output DC-DC Converters are cooled by free convection, making them cost-effective, high-reliability converters. The PSD-30 units come with a 2-year warranty.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.