PSC-160A

MEAN WELL
709-PSC-160A
PSC-160A

Mfr.:

Description:
Power Supplies - Chassis Mount 160W 13.8V 7.6A 4A stdby Open Frame

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,00 € 43,00 €
40,94 € 204,70 €
39,13 € 391,30 €
38,83 € 776,60 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
160 W
90 VAC to 264 VAC
2 Output
13.8 VDC
7.6 A
13.8 VDC
4 A
Open Frame
3 kVAC
Industrial
152.4 mm (6 in)
76.2 mm (3 in)
32 mm (1.26 in)
PSC-160
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 42
Subcategory: Power Supplies
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PSC-160 160W Single Output Security Power Supply

MEAN WELL PSC-160 Series 160W Single Output Security Power Supply is a 160W AC/DC security power supply that allows a universal input range between 90VAC and 264VAC and incorporates a built-in PFC function. PSC-160 features a charger output in addition to the primary output. The charger output offers a smaller rated current and provides the back-up power supply application the security access systems require. PSC-160 delivers up to 90% efficiency and can operate with air convection under -20°C through +70°C. This MEAN WELL series is designed with thorough alarm features, including AC OK and battery low signaling. The relay contact is provided to facilitate users' system designs. PSC-160 is available in the PCB type or the enclosed type with L-Bracket and cover.