PSC-100B

MEAN WELL
709-PSC100B
PSC-100B

Mfr.:

Description:
Power Supplies - Chassis Mount 27.6a.3.5/27.6Va.1.25A 100W W/ BATT CHARGE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,51 € 32,51 €
30,96 € 154,80 €
29,58 € 295,80 €
29,37 € 587,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
27.6 VDC
2.4 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
30.988 mm (1.22 in)
PSC-100
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 63
Subcategory: Power Supplies
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSC 60W, 100W Single Output Power Supplies

MEAN WELL PSC Series 60W and 100W Single Output Power Supplies feature a battery charger (UPS function) with universal AC input at full range with protections for short circuit, overload, over voltage, and battery low, as well as battery polarity protection by a fuse. These open frame Power Supplies PSC series by MEAN WELL are cooled by free air convection and offers a 2 year warranty. TMEAN WELL PSC Series 60W and 100W Single Output Power Supplies are 100% full load burn-in tested.