PM-05-5

709-PM05-5
PM-05-5

Mfr.:

Description:
Power Supplies - Board Mount 5W 5V 1A

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL MPM-05-5
MEAN WELL
Power Supplies - Board Mount 5W 5V 1A Medical Enclosed PS

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
1 A
Through Hole
Encapsulated
62.85 mm
50 mm
19.7 mm
PM-05
Brand: MEAN WELL
Compliance: EN60601-1, ES60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Medical
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 120
Subcategory: Power Supplies
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99