PLM-12-350

MEAN WELL
709-PLM12-350
PLM-12-350

Mfr.:

Description:
LED Power Supplies 12.6W 22-36V 0.35A 110-295Vin CC LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €
10,23 € 51,15 €
9,80 € 98,00 €
9,71 € 194,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
350 mA
22 VDC to 36 VDC
12.6 W
110 VAC to 295 VAC, 156 VDC to 416 VDC
Without Dimming
1 Output
Panel Mount
145 mm (5.709 in)
38 mm (1.496 in)
22 mm (0.866 in)
Industrial
PFC
PLM-12
IP30
Brand: MEAN WELL
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Unit Weight: 126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLM LED Power Supply

MEAN WELL PLM LED Power Supply series, with single stage PFC circuit design, is a cost effective power solution for reaching a high PF value (PF>0.9). The constant current devices comply with harmonic current limitation per EN61000-3-2 Class C, and fulfill the general lighting requirements. Other features include no load power consumption <0.5W and set up time < 500ms, complying with the ErP regulation required by European Union for lighting fixtures. These MEAN WELL power supplies fulfill the demands of a high temperature working environment in a closed lighting system by operating at up to 88% efficiency with temperatures from -30°C and up to +50°C with free air convection.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.