PLD-60-2000B

MEAN WELL
709-PLD60-2000B
PLD-60-2000B

Mfr.:

Description:
LED Power Supplies 60W 18-30V 2000mA CC LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,15 € 18,15 €
17,29 € 86,45 €
16,51 € 165,10 €
16,34 € 326,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
2 A
18 VDC to 30 VDC
60 W
180 VAC to 295 VAC
Without Dimming
1 Output
Chassis Mount
128 mm (5.039 in)
60 mm (2.362 in)
31.5 mm (1.24 in)
Industrial
PFC
PLD-60
IP42
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

PLD LED Power Supplies

MEAN WELL PLD Series LED Power Supplies is low-cost, high-reliability drivers featuring full range AC input up to 295VAC and built-in PFC function. Other features include short circuit and over-temperature protection and constant current. The PLD series from MEAN WELL is suitable for dry/damp locations and is covered by a three-year warranty.