PLC-45-20

MEAN WELL
709-PLC45-20
PLC-45-20

Mfr.:

Description:
LED Power Supplies 46W 20V 2.3A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,57 € 46,57 €
45,16 € 225,80 €
43,75 € 437,50 €
42,34 € 846,80 €
39,93 € 2.395,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
1.725 A to 2.37 A
20 VDC
46 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
181.5 mm (7.146 in)
62 mm (2.441 in)
35 mm (1.378 in)
Industrial
PSE
PLC-45
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLC Single Output LED Power Supplies

MEAN WELL PLC Series Single Output LED Power Supplies offer high reliability, universal AC input at full range, built-in active PFC function, cooling by free air convection, and a 2-year warranty. Suitable for LED lighting and moving sign applications, the MEAN WELL PLC  Single Output LED Power Supplies meet worldwide safety regulations for lighting. MEAN WELL designed these UL1310 Class 2 power units with protections for short circuit, overload, over voltage, and over temperature.

PLC-45 45W Single Output LED Power Supplies

MEAN WELL PLC-45 Series 45W Class 2 LED Power Supply was designed with a terminal block style of I/O connection instead of wires, providing greater wiring flexibility. Two small holes in the plastic cover of the PLC-45 allow adjustments to the output current or voltage without removing the cover. The PLC-45 series has active PFC, complies with UL1310 Class 2, and has earned several global safety agency approvals. The MEAN WELL PLC-45 Series 45W Class 2 LED Power Supply offers efficiency as high as 87.5%, universal AC input / full range, built-in constant current limiting circuit, and protections for short circuit, overload, over-voltage, and over temperature. Suitable for LED lighting and moving sign applications.