PCD-25-350A

MEAN WELL
709-PCD25-350A
PCD-25-350A

Mfr.:

Description:
LED Power Supplies 20.3W 40-58Vout 350mA 90-135VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Current (CC)
350 mA
40 VDC to 58 VDC
20.3 W
90 VAC to 135 VAC
With Dimming
1 Output
Chassis Mount
84 mm (3.307 in)
57 mm (2.244 in)
29.5 mm (1.161 in)
Industrial
PFC
PCD-25
IP42
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Power Supplies
Factory Pack Quantity: 72
Subcategory: Power Supplies
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

PCD LED Power Supplies

MEAN WELL PCD LED Power Supplies are available in 16W, 25W, 40W, and 60W variants with a constant current design. These power supplies offer AC phase-cut dimming and work with leading and trailing edge TRIAC dimmers. Additional features include built-in active power factor correction (PFC) function, a fully isolated plastic case with an IP42 rating, and a three-year warranty. MEAN WELL PCD LED Power Supplies are suitable for use in indoor LED lighting applications.