NTS-1700-124UN

MEAN WELL
709-NTS-1700-124UN
NTS-1700-124UN

Mfr.:

Description:
Power Inverters I/P +24V75A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Inverters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
24 VDC
110 VAC
1.7 kW
3 %
1 Outlet
Panel Mount
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: DC-AC Power Inverters
Product Type: Power Inverters
Series: NTS-1700
Factory Pack Quantity: 2
Subcategory: DC-AC Power Inverters
Unit Weight: 4,63 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
ECCN:
EAR99