NSP-150-36

MEAN WELL
709-NSP-150-36
NSP-150-36

Mfr.:

Description:
Power Supplies - Chassis Mount 151.2W 36V 4.2A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,73 € 31,73 €
30,19 € 150,95 €
28,90 € 289,00 €
28,63 € 572,60 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
151.2 W
85 VAC to 305 VAC
1 Output
36 VDC
4.2 A
Enclosed
92.5 %
Industrial
129 mm (5.079 in)
97 mm (3.819 in)
30 mm (1.181 in)
NSP-150
Brand: MEAN WELL
Dimensions: 129 mm x 97 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Type: High Reliable Power Supply
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NSP 75W to 320W Power Supplies

MEAN WELL NSP 75W to 320W Power Supplies offer an 85VAC to 305VAC input range, PFC function, and are designed for high reliability, suitable for various industries. These power supplies feature compact dimensions for better space utilization in system installations, built-in remote control, and various built-in protections, including short circuit, overload, overvoltage, and overtemperature. Fanless and forced-air options are available, as well as a wide range of specifications, ensuring an ideal fit. MEAN WELL NSP Power Supplies are suitable for industrial automation machinery, security systems, network equipment, home automation, medical devices, and mechanical equipment.