NMP1K2

MEAN WELL
709-NMP1K2
NMP1K2

Mfr.:

Description:
Modular Power Supplies – Chassis 6 Slots 1200W max Front-End

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
17
Expected 8/12/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,68 € 240,68 €
229,09 € 1.374,54 €
226,82 € 2.721,84 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.2 kW
90 VAC to 264 VAC, 120 VDC to 370 VDC
6 Position
88.5 %
250 mm
127 mm
41 mm
4 kVrms
NMP
Brand: MEAN WELL
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automation

MEAN WELL Automation features a comprehensive product lineup of DIN-rail power supplies, modular power supplies, and switching power supplies. These products offer high efficiency and a broad range of options such as 1U low-profile design, fully potted, and medical safety approvals. Typical protections include short circuit, overload, overvoltage, and overtemperature. These MEAN WELL power supplies for automation come with a three-, five-, or six-year warranty. Applications include energy storage systems, vehicle-to-grid (V2G) systems, laser-processing equipment, electrolysis equipment, telecommunication, medical, security and alarm systems, test and measurement, industrial switchboards, and household appliances.

NMP Configurable Intelligent Power Supplies

MEAN WELL NMP Configurable Intelligent Modular Power Supplies allow users to configure and customize the units to meet their needs. An independent output module slot and an ultra-wide output voltage range enable users to set and adjust output voltage, current, and wattage per the application. The NMP series is certified to both 60601-1 medical safety regulations and 62368-1 IT industry regulations. These 650/1200W power supplies offer intelligent control functions, including remote on/off (by section or entire system) and a 5V auxiliary output to drive devices. The NMD-240 module operates at 240W DC/DC dual output and features two remote control signals. These bicolor output connector indicates the polarity of output voltages. MEAN WELL NMP field configurable / build-your-own intelligent modular power supplies offer flexibility for various applications, including medical equipment, factory automation, and laser equipment.