NMP1K2-CCCEE#-06

MEAN WELL
709-NMP1K2-CCCEE#-06
NMP1K2-CCCEE#-06

Mfr.:

Description:
Modular Power Supplies – Assembled 1020W Medical Modular Power Supply
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
570,58 € 570,58 €
499,26 € 2.496,30 €
490,37 € 4.903,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
90 VAC to 264 VAC, 120 VDC to 370 VDC
1.2 kW
Chassis Mount
Enclosed
4 kVrms
Medical
EN60601-1
NMP
Brand: MEAN WELL
Compliance: EN60601-1
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.