NMP1K2-CCCCC#-06

MEAN WELL
709-NMP1K2-CCCCC#-06
NMP1K2-CCCCC#-06

Mfr.:

Description:
Modular Power Supplies – Assembled 900W Medical Modular Power Supply
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
570,58 € 570,58 €
499,26 € 2.496,30 €
490,37 € 4.903,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
EN60601-1
NMP
Brand: MEAN WELL
Compliance: EN60601-1
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99