NMP1K2-CC#CCC-00

MEAN WELL
709-NMP1K2-CC#CCC-00
NMP1K2-CC#CCC-00

Mfr.:

Description:
Modular Power Supplies – Assembled 900W Medical Modular Power Supply
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
565,39 € 565,39 €
494,72 € 2.968,32 €
485,90 € 5.830,80 €
30 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
264 VAC, 370 VDC
1.2 kW
5 Output
5 V
5 V
5 V
5 V
5 V
Panel
Enclosed
250 mm
127 mm
41 mm
88.5 %
Medical
EN60601-1
NMP1K2
Brand: MEAN WELL
Compliance: EN60601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Output Current-Channel 1: 36 A
Output Current-Channel 2: 36 A
Output Current-Channel 4: 36 A
Output Current-Channel 5: 36 A
Output Current-Channel 6: 36 A
Product Type: Modular Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Type: Modular Power Supply
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMP 650W/1200W Preassembled Modular Power Supplies

MEAN WELL NMP 650W/1200W Preassembled Intelligent Modular Power Supplies allow users to fully customize the output voltages by choosing from 5V, 12V, 24V, and 48V output modules. Multiple power modules can be connected in parallel to increase the output current, while a serial connection can increase the output voltage. These 650W/1200W power supplies offer intelligent control functions such as a remote ON-OFF (by section or entire system) and a 5V auxiliary output to drive devices. Additional programming functions include constant current level (PC) and output voltage programming. MEAN WELL NMP 650W/1200W Preassembled Intelligent Modular Power Supplies are ideal for various industrial and medical applications.