NLDD-1200HW

MEAN WELL
709-NLDD-1200HW
NLDD-1200HW

Mfr.:

Description:
LED Power Supplies 10-56Vin 6-46V1200mA CC Wire Style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
40
Expected 7/13/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
5,13 € 25,65 €
5,04 € 50,40 €
4,85 € 97,00 €
4,84 € 193,60 €
4,67 € 934,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
1.2 A
6 VDC to 46 VDC
60 W
10 VDC to 56 VDC
With Dimming
1 Output
Panel Mount
32.1 mm (1.264 in)
20.5 mm (0.807 in)
12.5 mm (0.492 in)
Industrial
NLDD-H
Brand: MEAN WELL
Dimensions: 32.1 mm x 20.5 mm x 12.5 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

NLDD-H & LDDS-H DC/DC LED Power Supplies

MEAN WELL NLDD-H and LDDS-H DC/DC LED Power Supplies are DC input LED drivers that can be applied to lighting equipment within the 48VDC or 24VDC range or used with lighting products for DC bus applications. MEAN WELL NLDD-H and LDDS-H DC/DC LED Power Supplies have a step-down design, converting 48VDC input voltage into constant current output and then directly drive LED modules. With a variety of output currents, they are suitable for commercial track lighting or office indoor lighting luminaires. NLDD-H provides PIN style and wire style output connection while LDDS-H offers wire style only. These devices comply with lighting regulations EN61347/EAC TP TC 004 and EMC EN55015/EAC TP TC 020 and comply with SELV (<60VDC) and Class III.