NGE90U12-P1J

MEAN WELL
709-NGE90U12-P1J
NGE90U12-P1J

Mfr.:

Description:
Wall Mount AC Adapters 75W 12V 6.25A US AC Plug 2.1x5.5 DC plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,93 € 21,93 €
20,90 € 104,50 €
19,95 € 199,50 €
19,35 € 387,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Included
North America
Fixed Plugs
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
75 W
12 VDC
6.25 A
Medical, Industrial
Tuning Fork Type Plug (2.1x11)
1 m
90 %
CB, CCC, DEKRA, PSE, RCM, UL
NGE90
Brand: MEAN WELL
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 54
Subcategory: AC-DC Power Supply
Unit Weight: 217 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NGE Green Adapters

MEAN WELL NGE Green Adapters are wall-mounted AC adapters available in 3 plug options: fixed US plug, fixed EU plug, or interchangeable AC plugs with global certifications. These adapters offer power ratings of 12W, 18W, 30W, 45W, 65W, and 90W and are equipped with five types of interchangeable AC plugs (European, USA, UK, Australian, and Chinese), making them suitable for travel use. Multiple protections are featured in these adapters, including short circuit, overload, and overvoltage. The 94V-0 flame-retardant plastic case effectively prevents users from electric hazards, and all of these adapters are approved for ITE, medical, household, and industrial appliance safety regulations. MEAN WELL NGE Green Adapters are suitable for consumer electronic devices, medical devices, industrial equipment, and office facilities.