NGE65E15-P1J

MEAN WELL
709-NGE65E15-P1J
NGE65E15-P1J

Mfr.:

Description:
Wall Mount AC Adapters 65.1W 15V 4.34A EU AC Plug 2.1x5.5 DC plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,00 € 16,00 €
15,22 € 76,10 €
14,62 € 146,20 €
14,19 € 283,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Included
Europe
Fixed Plugs
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
65.1 W
15 VDC
4.34 A
Medical, Industrial
Tuning Fork Type Plug (2.1x11)
1.5 m
90 %
CB, CCC, DEKRA, PSE, RCM, UL
NGE65
Brand: MEAN WELL
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 45
Subcategory: AC-DC Power Supply
Unit Weight: 211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SGA Wall-Mount Adapters

MEAN WELL SGA Wall-Mount Adapters are slim (32mm to 35mm) 12W, 18W, 25W, 40W, and 60W adapters (EURO and US) with ultra-low no-load power consumption (<0.075 to 0.15W with efficiency up to 91%). These adapters range from 5V to 48V and are suitable for consumer electronics, office and commercial equipment, telecommunication, and industrial applications. These SGA wall-mount adapters from MEAN WELL also comply with EISA 2007/DoE Level VI.

SGAS06/60 AC-DC Small Industrial Adapters

MEAN WELL SGAS06/60 AC-DC Small Wall-Mounted Industrial Adapters offer 6W or 60W power ratings, 5VDC to 48VDC voltage rating, and 63Hz maximum frequency. These adapters feature multiple protections, including short circuit, overload, and overtemperature, in addition to a wide operating temperature range of -20°C to +70°C. SGAS06/60 adapters have a space-saving design with universal AC input and a 2-pole US or EURO plug, Class II. MEAN WELL SGAS06/60 AC-DC Small Wall-Mounted Industrial Adapters are ideal for consumer electronic devices, office facilities, and industrial equipment.

GEM/GSM60 Medical Adapters

MEAN WELL GEM/GSM60 Medical Adapters are ultra-slim, compact, wall-mount type adapters that provide high reliability and 60W single-output power. These adapters are available in three variants. The GEM60I module offers interchangeable AC plugs for EU, US, UK, and AU. The GSM60E device has a fixed plug for the EU, and the GSM60U has a fixed plug for the US. These GEM/GSM60 adapters feature <100µA low leakage current, <0.15W no-load power consumption, and 2x MOPP medical safety approvals. The units operate in a -30°C to +70°C temperature range and provide protection against short-circuit, overload, and overvoltage events. MEAN WELL GEM/GSM60 Medical Adapters save energy both in operating mode and standby mode and are approved for international safety regulations. Applications include portable medical devices, blood glucose meters, blood pressure meters, nebulizers, inhalers, and sleep apnea devices.

NGE Green Adapters

MEAN WELL NGE Green Adapters are wall-mounted AC adapters available in 3 plug options: fixed US plug, fixed EU plug, or interchangeable AC plugs with global certifications. These adapters offer power ratings of 12W, 18W, 30W, 45W, 65W, and 90W and are equipped with five types of interchangeable AC plugs (European, USA, UK, Australian, and Chinese), making them suitable for travel use. Multiple protections are featured in these adapters, including short circuit, overload, and overvoltage. The 94V-0 flame-retardant plastic case effectively prevents users from electric hazards, and all of these adapters are approved for ITE, medical, household, and industrial appliance safety regulations. MEAN WELL NGE Green Adapters are suitable for consumer electronic devices, medical devices, industrial equipment, and office facilities.