NET-35B

709-NET35B
NET-35B

Mfr.:

Description:
Power Supplies - Chassis Mount 33W 5V/3A 12V/1A -12V/0.5A

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
33 W
85 VAC to 264 VAC
3 Output
5 VDC
3 A
12 VDC
Enclosed
79 %
Industrial
99 mm (3.898 in)
97 mm (3.819 in)
36 mm (1.417 in)
NET-35
Brand: MEAN WELL
Compliance: IEC60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 45
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99