N7805-1PV

MEAN WELL
709-N7805-1PV
N7805-1PV

Mfr.:

Description:
Switching Voltage Regulators 8-36Vi;5Vo/0.5-1A;PCB Vertrical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 682

Stock:
682
Can Dispatch Immediately
On Order:
450
Expected 7/1/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,88 € 14,40 €
2,84 € 28,40 €
2,47 € 1.482,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
Nonstandard
5 V
1 A
2 Output
8 V
36 V
500 kHz
- 40 C
+ 85 C
N78xx
Bulk
Brand: MEAN WELL
Input Voltage: 12 V
Operating Supply Current: 8 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N78x 1A DC-DC Switching Regulators

MEAN WELL N78x 1A non-isolated DC-DC Switching Regulators offer a wide input range up to 36V, 3.3W to 15W options, and 500KHz switching frequency. The pin-out is fully compatible with traditional TO-220-packaged 78xx and 79xx linear voltage regulators, so it can be used as a drop-in replacement. These regulators feature high efficiency up to 96%, low ripple and noise, and a wide working temperature range of -40°C to +85°C. These models can be chosen positive or negative output voltage depending on the application. MEAN WELL N78x 1A DC-DC Switching Regulators are ideal for power supplies, industrial PCs, data communications, and microcontroller-related applications.