MSP-1000-24

MEAN WELL
709-MSP-1000-24
MSP-1000-24

Mfr.:

Description:
Power Supplies - Chassis Mount 1008W 24V 42A MEDICAL PS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
32
Expected 7/15/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,71 € 197,71 €
188,34 € 941,70 €
180,00 € 1.440,00 €
174,84 € 4.196,16 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.008 kW
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
42 A
Enclosed
4.5 kVAC
93 %
Medical
218 mm (8.583 in)
105 mm (4.134 in)
63.5 mm (2.5 in)
MSP-1000
Brand: MEAN WELL
Compliance: ANSI/AAMI ES60601-1, EN55032, IEC60601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: LMF1000-20B24
Unit Weight: 1,53 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP Single Output Medical Power Supplies

MEAN WELL MSP-100/200/300/450/600/1000 Series Single Output Medical Power Supplies are high-wattage power supplies offering short circuits, overload, over-voltage, and over-temperature protections. With the features of high efficiency, low leakage current (≦450μA), low no-load power consumption (<0.5W), 1U low profile (38mm), and 5-year warranty, MSP- series comply with international medical safety regulations (MOOP level), and EMI Class B level. MEAN WELL MSPx Single Output Medical Power Supplies can fulfill the high-quality demands of medical applications and are good power solutions for medical measurement equipment and non-patient contact medical applications.