MSP-100-7.5

MEAN WELL
709-MSP100-7.5
MSP-100-7.5

Mfr.:

Description:
Power Supplies - Chassis Mount 101.3W 7.5V 13.5A Medical Power Supply

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,58 € 45,58 €
43,43 € 217,15 €
41,54 € 415,40 €
40,33 € 967,92 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
101.3 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
7.5 VDC
13.5 A
Enclosed
4 kVAC
Medical
159 mm (6.26 in)
97 mm (3.819 in)
38 mm (1.496 in)
MSP-100
Brand: MEAN WELL
Compliance: ES60601-1, IEC60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

MEAN WELL MSP Medical Power Supplies - EXPANSION

MEAN WELL MSP Series Single Output Medical Power Supplies has been expanded to include 100W models.
Learn More

MEAN WELL's MSP-200/300 Series Single Output Medical Power Supplies are high wattage (200 and 300 watt) power supplies that offer short circuit, overload, over voltage, and over temperature protections. With the features of high efficiency, low leakage current (≦450μA), extreme low no load power consumption (<0.5W), 1U low profile (38mm) and 5 year warranty, MSP-200 series comply with international medical safety regulations (MOOP level) and EMI Class B level, which can fulfill the high quality demands of medical applications and are the good power solutions for medical measurement equipments and non-patient contact medical applications.
View the entire MSP Series

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

MSP Single Output Medical Power Supplies

MEAN WELL MSP-100/200/300/450/600/1000 Series Single Output Medical Power Supplies are high-wattage power supplies offering short circuits, overload, over-voltage, and over-temperature protections. With the features of high efficiency, low leakage current (≦450μA), low no-load power consumption (<0.5W), 1U low profile (38mm), and 5-year warranty, MSP- series comply with international medical safety regulations (MOOP level), and EMI Class B level. MEAN WELL MSPx Single Output Medical Power Supplies can fulfill the high-quality demands of medical applications and are good power solutions for medical measurement equipment and non-patient contact medical applications.