MPS-200-12

709-MPS200-12
MPS-200-12

Mfr.:

Description:
Power Supplies - Chassis Mount 200.4W 12V/16.7A

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL RPS-200-12
MEAN WELL
Power Supplies - Chassis Mount 200W 12V 80-264Vac 2xMOPP Class II

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
16.7 A
Open Frame
Medical
177.8 mm (7 in)
107.2 mm (4.22 in)
35.5 mm (1.398 in)
MPS-200
Brand: MEAN WELL
Compliance: EN60601-1, ES60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: LOF225-20B24
Unit Weight: 660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99