MPM-65-48

MEAN WELL
709-MPM-65-48
MPM-65-48

Mfr.:

Description:
Power Supplies - Board Mount 65.3W 48V 1.36A PCB Mnt Medical

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,07 € 21,07 €
20,04 € 100,20 €
19,18 € 191,80 €
19,05 € 381,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
65.3 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
48 VDC
1.36 A
Through Hole
Encapsulated
4 kVAC
87 mm
52 mm
29.5 mm
MPM-65
Brand: MEAN WELL
Compliance: ANSI/AAMI ES60601-1, IEC/EN60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 60
Subcategory: Power Supplies
Part # Aliases: LDE60-20B48
Unit Weight: 191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

MPM-45/65/90 AC/DC Medical Grade Power Supplies

MEAN WELL MPM-45/65/90 AC/DC Medical Grade Power Supplies are 45W, 65W, or 90W high-density and miniature size onboard type medical-grade power supplies. These power supplies include PCB module type (MPM-45/60/90) and screw-terminal type (MPM-45/65/90-xST) to cover higher power applications. These medical-grade power supplies are suitable for direct mounting and soldering onto the PCB, while the screw-terminal type models can provide additional mounting and wiring options. The MPM-45/65/90 power supplies feature wide operating temperature, ultra-low no-load power consumption, high efficiency, low leakage current, and meet EN55011 Class B EMI performance without external components. These power supplies are suitable for type BF medical equipment like diagnostic equipment, portable medical instruments, and equipment requiring ultra-low standby power consumption.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.